Reduced Price
Littelfuse04820008ZXBFFuse Accessories
Fuse Holder 15A 125VAC/125VDC Through Hole Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Don't overlook additional safety features with this fuse holder 04820008ZXBF from Littelfuse when implementing fuses into electrical circuits. This device has a current rating of 15. The voltage rating is 125VDC|125VAC. This part has an operating temperature range of -55 °C to 125 °C. This product is 21.3 mm long, 15.7 mm tall and 50.8 mm deep.