Congatec AG048512System on Modules - SOM
Compact COM Express SOM with Atom Processor 8GB RAM
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Atom | |
x5-E3930 | |
Dual Core | |
1.3G | |
6.5 | |
Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | |
Compact COM Express | |
SoC Integrated | |
No | |
2M | |
AMI Aptio UEFI | |
2 | |
DDR3L | |
8G | |
1866MHz | |
2 | |
0 | |
1 | |
1 | |
0 | |
12 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210 | |
1 | |
1000Mbps | |
LCD | |
Intel Gen 9 | |
DP|eDP|HDMI|LVDS | |
1920x1200@LVDS|3840x2160@HDMI | |
Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise | |
Linux | |
No | |
-40 | |
85 | |
Industrial | |
Type 6 |