EU RoHS | Compliant |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Core |
Processor Number | i7-8565U |
Processor Cores | Core i7 |
Processor Speed (Hz) | 1.8G |
Processor Thermal Design Power (W) | 15 |
Form Factor | Compact COM Express |
Chipset Type | Intel 300 |
JTAG Support | No |
Data Cache Size (B) | 8M |
BIOS | AMI Aptio UEFI |
Number of System Memory | 2 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 64G |
System Memory Speed | 2400MHz |
UART | 2 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 1 |
USB | 12 |
SATA | 3 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I219LM |
Ethernet | 1 |
Ethernet Speed | 1000Mbps |
Display Type | CRT|LCD |
Display Chipset Type | Intel Gen 9 HD |
Display Interface | DP|DP++|eDP|HDMI|LVDS|VGA |
Operating Systems | Linux|Win 10 64-bit|Win 10 IoT Enterprise 64-bit |
Linux | Linux |
Medical Application | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Pinout Type | Type 6 |