Mill-Max0491-0-19-15-07-27-04-0Connector Contact
Contact SKT 7 Size Crimp ST Cable Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 0491-0-19-15-07-27-04-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.41 mm long, 3.98 mm tall and 3.98 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.