Mill-Max0492-0-15-01-13-01-04-0Connector Contact

Contact SKT 13 Size Press Fit ST Thru-Hole Bulk

This 0492-0-15-01-13-01-04-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 10.04 mm long, 3.02 mm tall and 3.02 mm deep.

A datasheet is only available for this product at this time.