ITT Inc050-622-9188890Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connect your RF components is by using this sma 050-622-9188890 RF connector from ITT. This connector's body is plated in passivated. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 18G Hz. This product is 17.78 mm long. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 165 °C.