ITT Inc050-653-0000310Connector RF

Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole F Gold

Looking for a way to shield your coaxial cable? This sma 050-653-0000310 RF connector manufactured from ITT is for you. This connector's body is plated in gold. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 18G Hz. This product is 9.52 mm tall. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    20 weeks
    • Price: