50% Off

Mill-Max0512-0-15-15-12-27-04-0Connector Contact

Contact SKT 12 Size Press Fit ST Thru-Hole Bulk

This 0512-0-15-15-12-27-04-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 4.19 mm long and 1.83 mm.

42,425 parts: Ships tomorrow

    Total$93.70Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 42,425 parts
      • Price: $0.0937