Congatec AG051201System on Modules - SOM
SMARC 2.0 SOM with i.MX8M Processor 2GB RAM
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
NXP | |
i.MX8M | |
Quad Core | |
1.8G | |
SMARC 2.0 | |
No | |
LPDDR4 | |
2G(Typ) | |
3200MHz | |
3 | |
0 | |
1 | |
1 | |
0 | |
5 | |
0 | |
0 | |
1 | |
1@I2S | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
1000Mbps | |
LCD | |
NXP i.MX 8M Mini GC NanoUltra Integrated | |
eDP|LVDS|MIPI-DSI | |
Android|Linux|Linux Yocto | |
Android | |
Linux|Linux Yocto | |
0 | |
60 | |
Commercial |