Molex0512335011Connector Rectangular
Conn Rectangular PIN 50 POS 3mm Crimp ST Panel Mount Tray
Other Part Names : 760555605
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Tray |
If you are in need of a direct board to socket connection, look no further than this 0512335011 discrete wire housing from Molex. This RCP connector has 50 RCP contacts. This is a 10-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 3 mm. This device has a maximum current rating of 7 A/contact. The item will be shipped in tray orientation. 0512335011 is housed in gray polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 19.9 mm deep.