Molex0520186646Connector Telephone and Telecom
Conn RJ-11 RCP 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Other Part Names : 761551823
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-11 | |
RCP | |
6 | |
6 | |
1 | |
6 | |
Cat 3 | |
Solder | |
2.04 | |
Right Angle | |
1.2/Contact | |
No | |
-40 | |
80 | |
Tray | |
Single | |
14.5 | |
Through Hole |
Looking for a way to connect a phone to a device? This rj-11 0520186646 telephone and telecom connector from Molex will get you there. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. Its pitch is 2.04 mm. This device has a maximum current rating of 1.2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0520186646 is housed in gray polyester. This part has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 13 mm deep.