Molex0522070360Connector FFC-FPC
Conn FFC/FPC Connector SKT 3 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 761651837
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Use this ffc/fpc connector 0522070360 flexible flat cable from Molex in tightly constrained electronics projects. Its pitch is 1 mm. It has a maximum voltage rating of 125 V. This is a 1-row connector. This socket type connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 0522070360 is housed in nylon 4/6. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 10.5 mm long, 2.7 mm tall and 7.6 mm deep.