Molex0524372471Connector FFC-FPC

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Easy-On™ T/R

Other Part Names : 765001128

Optimize the design of a space-limited electronic device with this fpc connector 0524372471 flexible printed circuit from Molex. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 50 V. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 18.6 mm long, 2 mm tall and 5.2 mm deep. 0524372471 is housed in natural nylon 4/6.

Import TariffMay apply to this part

3,468 parts: Ships today

    Total$1.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2115+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3468
      Country Of origin:
      Japan
         
      • Price: $1.0153
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2115+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 3,468 parts
      • Price: $1.0153