Molex0525594052Connector FFC-FPC

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R

Other Part Names : 768661013

As an alternative to traditional spherical wiring, the fpc connector 0525594052 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. Its pitch is 0.5 mm. This socket type connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0525594052 is housed in natural nylon 4/6. This product is 25.7 mm long, 3.9 mm tall and 3.5 mm deep.

Import TariffMay apply to this part

Total In Stock: 9,373 parts

Regional Inventory: 2,373

    Total$5.24Price for 1

    2,373 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2373
      Country Of origin:
      Malaysia
         
      • Price: $5.239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,373 parts
      • Price: $5.239
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,000 parts
      • Price: $3.1914