10% Off

Molex0527930470Connector FFC-FPC

Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R

Other Part Names : 782311001

As an alternative to traditional spherical wiring, the ffc connector 0527930470 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a maximum voltage rating of 50 V. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 10.3 mm long, 3.1 mm tall and 6.8 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. 0527930470 is housed in polyphenylene sulfide.

14,890 parts: Ships tomorrow

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      14890
      Country Of origin:
      Malaysia
         
      • Price: $0.2402
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 14,890 parts
      • Price: $0.2402