Top Purchased
Molex0528080871Connector FFC-FPC
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 787261036
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
8 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
0.5/Contact | |
125V | |
100 | |
30 | |
-20 | |
80 | |
10 | |
Tape and Reel | |
0.243 | |
11 | |
4.5 | |
5.1 | |
Easy-On™ | |
Surface Mount |
Design your electronic device with FFC technology by implementing this ffc/fpc connector 0528080871 flexible flat cable from Molex. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 V. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 0528080871 is housed in natural thermoplastic. This product is 11 mm long, 5.1 mm tall and 4.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 80 °C.