Molex0528083070Connector FFC-FPC

Conn FFC Connector SKT 30 POS 1mm Solder ST SMD Easy-On™ T/R

Other Part Names : 791077004

This ffc connector 0528083070 flexible printed circuit from Molex can have discrete components built on it. It has a maximum voltage rating of 125 VDC|125VAC. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 0528083070 is housed in natural polyphenylene sulfide. It uses the solder termination method. This product is 33 mm long, 5.1 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C.

74 parts: Ships tomorrow

    Total$0.37Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      74
      Country Of origin:
      Malaysia
         
      • Price: $0.3747
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 74 parts
      • Price: $0.3747