Mill-Max0529-0-15-15-10-27-10-0Connector Contact

Contact SKT 10 Size Solder ST Thru-Hole Bulk

A solid mechanical connection is ideal for any cable connection, this 0529-0-15-15-10-27-10-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.06 mm long, 1.4 mm tall and 1.4 mm deep. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.

Total In Stock: 251 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1839+
    Manufacturer Lead Time:
    5 weeks
    Country Of origin:
    United States of America
    • Price: