ERNI Electronics053009Connector Backplane

Conn Hard Metric M 55Signal/22Ground POS 2mm Press Fit ST Thru-Hole

This hard metric 053009 backplane connector from ERNI Electronics is ideal for linking multiple connectors together. This M connector's 77 contacts that are made out of phosphor bronze and plated with gold. It has a male type gender. This is a 7-row connector. Its pitch is 2 mm. It has a straight body orientation. This backplane connector has an operating temperature of -55 to 125 °C. 053009 is housed in polycarbonate. This product is 25 mm long, 13.45 mm tall and 15.4 mm deep. It uses the press fit termination method.

18 parts: Ships in 3 days

    Total$66.77Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 18 parts
      • Price: $6.07