Top Purchased
Molex0533980471Connector Headers and PCB Receptacles
Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
Other Part Names : 847290009
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (3 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
1.25 | |
Straight | |
Dual Slot | |
1/Contact | |
125V | |
100 | |
20 | |
-40 | |
105 | |
30 | |
Tape and Reel | |
0.17 | |
10.15 | |
4.2 | |
4.7 | |
PicoBlade™ | |
Contact Plating Thickness | (1/1)um |
Surface Mount |
This shrouded 0533980471 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 125 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 1.25 mm. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 85 °C. 0533980471 is housed in natural nylon 4/6. It uses the solder termination method. This product is 10.15 mm long, 4.7 mm tall and 4.2 mm deep.