Molex0534620629Connector Interface
Conn IEEE 1394 RCP 6 POS 1mm Solder RA SMD 6 Terminal 1 Port Tray
Other Part Names : 850030206
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The ieee 1394 0534620629 interface connector from Molex is ideal for input/output circuits. This SKT connector's 6 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a socket type gender. Its pitch is 1 mm. It has a maximum voltage rating of 40 V. This device has a maximum current rating of 1.5 A/contact. 0534620629 is housed in nylon 4/6. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 13.5 mm long, 8.7 mm tall and 16.2 mm deep. Its 6 terminals use the solder termination method. This interface connector has a minimum operating temperature of -25 °C and a maximum of 85 °C.