50% Off
Molex0537480608Connector Headers and PCB Receptacles
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD SlimStack T/R
Other Part Names : 853250036
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Molex's board to board 0537480608 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This PL connector's 60 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. Its pitch is 0.5 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 18.8 mm long, 2.4 mm tall and 4.3 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0537480608 is housed in white liquid crystal polymer.