Molex0541323362Connector FFC-FPC

Conn FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R

Other Part Names : 854350513

Design your electronic device with FFC technology by implementing this fpc connector 0541323362 flexible flat cable from Molex. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 33 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 V. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 22 mm long, 2 mm tall and 5.6 mm deep. 0541323362 is housed in black nylon 4/6.

1,206 parts: Ships today

    Total$1.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      1206
      Country Of origin:
      Malaysia
         
      • Price: $1.0234
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,206 parts
      • Price: $1.0234