Molex 0545481671 Connector FFC-FPC

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R

Other Part Names : 855135113

Product Technical Specifications

When working with discrete components you should use this ffc/fpc connector 0545481671 flexible printed circuit from Molex to save valuable space. It has a maximum voltage rating of 50 V. It has a right angle body orientation. This is a 1-row connector. This female connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -20 to 85 °C. It uses the solder termination method. 0545481671 is housed in liquid crystal polymer. This product is 13.2 mm long, 1.2 mm tall and 3.85 mm deep.

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

11,965 parts: Ships in 11 days

This item has been discontinued

    Total $1.27 Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      0 weeks
      Country Of Origin:
      China
      • In stock: 11,965 parts
      • Price: $1.2685
    0545481671

    0545481671 Molex

    $1.27 Price for 1

    Molex0545481671Connector FFC-FPC

    Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R

    Other Part Names : 855135113

    When working with discrete components you should use this ffc/fpc connector 0545481671 flexible printed circuit from Molex to save valuable space. It has a maximum voltage rating of 50 V. It has a right angle body orientation. This is a 1-row connector. This female connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This flexible flat cable has an operating temperature of -20 to 85 °C. It uses the solder termination method. 0545481671 is housed in liquid crystal polymer. This product is 13.2 mm long, 1.2 mm tall and 3.85 mm deep.

    Import TariffMay apply to this part if shipping to the United States

    11,965 parts: Ships in 11 days

    This item has been discontinued

      Total$1.27Price for 1

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        1835+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        China
        • In Stock: 11,965 parts
        • Price: $1.2685