Top Purchased
Molex0548190519Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray
Other Part Names : 872634025
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
The mini USB type b 0548190519 audio and video connector from Molex is the best when it comes to handling your video and audio needs. This F connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 1.6 mm. This connector has a single port. It has a maximum voltage rating of 30 V. It has a female type gender. 0548190519 is housed in polyamide. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. Its 5 terminals use the solder termination method. This product is 7.7 mm long, 3.95 mm tall and 9 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
