Mill-Max0552-1-15-01-11-27-10-0Connector Contact
Contact SKT 11 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
3 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
3.45 | |
1.39 | |
1.39 | |
11 | |
Through Hole |
This 0552-1-15-01-11-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.45 mm long, 1.39 mm tall and 1.39 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.