50% Off
Mill-Max0553-1-15-01-11-27-10-0Connector Contact
Contact SKT 11 Size Press Fit ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Press Fit | |
Straight | |
3 | |
10 | |
-55 | |
125 | |
Bulk | |
3.55 | |
1.39 | |
1.39 | |
11 | |
Through Hole |
Have a wire which needs to be connected to something? This 0553-1-15-01-11-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method. This product is 3.55 mm long, 1.39 mm tall and 1.39 mm deep.