Mill-Max0553-2-15-15-11-27-10-0Connector Contact
Contact SKT 11 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Socket | |
Signal | |
SKT | |
Press Fit | |
Straight | |
3 | |
10 | |
-55 | |
125 | |
Bulk | |
4.31 | |
1.39 | |
1.39 | |
11 | |
Through Hole |
Never worry about a poor connection with this 0553-2-15-15-11-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.31 mm long, 1.39 mm tall and 1.39 mm deep. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.