TE Connectivity0567590001Cable Markers
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
Compliant | |
EAR99 | |
Active | |
3917.32.00.50 | |
Automotive | No |
PPAP | No |
Printable | |
White | |
Cross Linked Polyolefin | |
10.16 | |
16.25 | |
Dot Matrix|Thermal Transfer | |
Before Termination | |
-55 | |
135 | |
50.8 | |
Heat Shrink |
This use of this 0567590001 cable marker from TE Connectivity will ensure the proper connection of hundreds or thousands of cables in your system. This cable marker has a temperature range of -55 °C to 135 °C.