Switchcraft05CL5MXConnector Circular
Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this circular din 05CL5MX connector from Switchcraft. It has a plug type gender. It has a straight body orientation. This PL connector has 5 PL contacts. This product is 59.2 mm long and 20 mm. It uses the solder termination method.