EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 40 |
Peak Reverse Repetitive Voltage (V) | 40 |
Maximum Continuous Forward Current (A) | 0.5@Ta=55°C |
Peak Non-Repetitive Surge Current (A) | 15 |
Peak Forward Voltage (V) | 0.55 |
Peak Reverse Current (uA) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.35(Max) mm |
Package Width | 1.95(Max) mm |
Package Length | 2.9(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123F |
Pin Count | 2 |