EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.90.10.80 |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 10 to 26.4 |
Line Current (A) | 0.1 |
Power Rating (W) | 2.4 |
Nominal Speed (r/min) | 4200 |
Maximum Airflow (CFM) | 22.6 |
Maximum Pressure | 0.16inH2O |
Noise Level (dB) | 34 |
Bearings | Sleeve |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 15 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 37 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 15 |