KYOCERA AVX Components Corporation06031A221J4T2ACapacitor Ceramic Multilayer
Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
220pF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
You can use multiple capacitors of different parameters choosing this 06031A221J4T2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. Its capacitance value is 220pF. It has a tolerance of 5%.