KYOCERA AVX Components Corporation06033G104ZAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
-20% to 80% | |
25VDC | |
Y5V | |
Standard | |
No | |
Limited Temperature Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
7 | |
1.6 X 0.81 X 0.9 | |
0603 | |
-30 | |
85 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) | |
±0.15 | |
±0.15 |
This 06033G104ZAT2A multilayer ceramic capacitor from AVX has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. Its capacitance value is 0.1uF.