KYOCERA AVX Components Corporation06035A330GAT2ACapacitor Ceramic Multilayer
Cap Ceramic 33pF 50V C0G 2% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
33pF | |
2% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
Since this 06035A330GAT2A multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 33pF. It has a tolerance of 2%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.