KYOCERA AVX Components Corporation06035C683K4Z2ACapacitor Ceramic Multilayer
Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C Automotive T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
0.068uF | |
10% | |
50VDC | |
X7R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.94 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.94(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this 06035C683K4Z2A multilayer ceramic capacitor from AVX achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with flexiterm technology. This product is 1.6 mm long, 0.94(Max) mm tall and 0.81 mm deep. It has a tolerance of 10%. Its capacitance value is 0.068uF.