Eaton0603ESDA-MLP1ESD Suppressors
ESD Suppressor TVS Bi-Dir 30V 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
1000 | |
30 | |
35(Typ) | |
300 | |
0.001(Typ) | |
0.15 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 0.81 |
Package Length | 1.58 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |