Littelfuse0603L035YRPTC Resettable Fuses
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 40A 0.5W 0.1s 0.2Ohm SMD Solder Pad 0603 T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Avoid delays in resuming normal operation with this 0603L035YR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.8(Max) mm long, 1.55(Max) mm tall and 1(Max) mm deep.