Top Purchased
KYOCERA AVX Components Corporation0603YD105KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Due to the use of different ceramic dielectric materials used in this 0603YD105KAT2A multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. Its capacitance value is 1uF.