ERNI Electronics064002Connector Headers and PCB Receptacles

Conn Board to Board M 12 POS 1.27mm Solder ST Thru-Hole

Think of ERNI Electronics' shrouded 064002 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This M connector's 12 contacts that are made out of copper alloy and plated with palladium nickel/gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a male type gender. This is a 2-row connector. This device has a maximum current rating of 1.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 064002 is housed in liquid crystal polymer. It uses the press fit termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10.35 mm long, 8.2 mm tall and 4.2 mm deep.

Total In Stock: 222 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    7 weeks
    • Price: