Molex0643241039Connector Contact

Contact SKT Crimp ST Cable Mount 14-16AWG Reel

Other Part Names : 901430106

Never worry about a loose connection again with this 0643241039 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 21 A. This has a Connector Power connector. This product is 21.2 mm long. Its wire is 14-16 AWG. It uses the crimp termination method.

8,101 parts: Ships tomorrow

    Total$0.30Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 8,101 parts
      • Price: $0.3030