Mill-Max0660-0-15-80-30-84-10-0Connector Contact
Contact SKT 30 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Install this 0660-0-15-80-30-84-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 1.72 mm tall and 1.72 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.