Mill-Max0666-0-15-15-32-27-10-0Connector Contact

Contact SKT 32 Size Solder ST Thru-Hole Bulk

Install this 0666-0-15-15-32-27-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 3.5 mm long, 1.9 mm tall and 1.9 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.