Mill-Max0669-0-15-15-30-27-10-0Connector Contact

Contact SKT 30 Size Solder ST Thru-Hole Bulk

Need a strong connection for your wires? This 0669-0-15-15-30-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.17 mm long, 1.82 mm tall and 1.82 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

111 parts: Ships tomorrow

    Total$0.32Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1805+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 111 parts
      • Price: $0.3219