Molex0670688011Connector USB

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray

Other Part Names : 901481103

Use the usb type b 0670688011 audio and video connector from Molex for your design to run audio and video. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a receptacle type gender. Its pitch is 2.5 mm. This device has a maximum current rating of 1.5 A/contact. 0670688011 is housed in nylon. The item will be shipped in tray orientation. Its 4 terminals use the solder termination method. This product is 12 mm long, 11 mm tall and 17 mm deep. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 9,753 parts

Regional Inventory: 880

    Total$1.08Price for 1

    880 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 880 parts
      • Price: $1.0805
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2339+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 8,873 parts
      • Price: $2.1827