50% Off

Mill-Max0672-2-15-15-30-27-10-0Connector Contact

Contact SKT 30 Size Solder ST Swage Mount Bulk

This 0672-2-15-15-30-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 5.56 mm long, 1.77 mm tall and 1.77 mm deep.

28 parts: Ships today

    Total$0.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 28 parts
      • Price: $0.1074