Mill-Max0672-2-15-80-30-27-10-0Connector Contact

Contact SKT 30 Size Solder ST Swage Mount Bulk

This 0672-2-15-80-30-27-10-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 5.56 mm long, 1.77 mm tall and 1.77 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.

82,405 parts: Ships tomorrow

    Total$126.30Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 82,405 parts
      • Price: $0.1263