Molex0672983090Connector USB

Conn USB 2.0 Type A RCP 8 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray

Other Part Names : 901481303

Use the usb type a 0672983090 audio and video connector from Molex for your design to run audio and video. This RCP connector's 4 / 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC. It has a receptacle type gender. This connector has 2 ports. 0672983090 is housed in polyester. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 15.6 mm long, 15.59 mm tall and 17.3 mm deep. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C. Its 8 terminals use the solder termination method.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 25,380 parts

Regional Inventory: 13,180

    Total$0.73Price for 1

    13,180 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 13,180 parts
      • Price: $0.7288
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2319+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 12,200 parts
      • Price: $1.0840