Molex0672984090Connector USB

Conn USB 2.0 Type A RCP 8 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port USB Tray

Other Part Names : 901481305

Use the usb type a 0672984090 audio and video connector from Molex for your design to run audio and video. This RCP connector's 4 / 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 30 VDC. This connector has 2 ports. It has a receptacle type gender. It has a right angle body orientation. 0672984090 is housed in polyester. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. Its 8 terminals use the solder termination method. This product is 15.6 mm long, 15.59 mm tall and 17.3 mm deep. This part has an operating temperature range of 0 °C to 50 °C.

Import TariffMay apply to this part

828 parts: Ships tomorrow

    Total$0.88Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 828 parts
      • Price: $0.8755