Molex0672984091Connector USB

Conn USB 2.0 Type A RCP 8 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray

Other Part Names : 901481306

Run your audio and video effectively with the usb type a 0672984091 audio and video connector from Molex. This RCP connector's 4 / 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has 2 ports. It has a maximum voltage rating of 30 VDC. 0672984091 is housed in polyester. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 15.6 mm long, 15.59 mm tall and 17.3 mm deep. Its 8 terminals use the solder termination method. This part has an operating temperature range of 0 °C to 50 °C.

Import TariffMay apply to this part

9,295 parts: Ships in 10 days

    Total$0.91Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2025+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 9,295 parts
      • Price: $0.9081